Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R142079756W

Straight 75 Ohm Cable Mnt Bnc Conn Plug, Crimp Termination Hdtv 0.6/2.8 Type Bbr
$ 6.68
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R142079756W.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Related Parts

STRAIGHT 75OHM CABLE MNT BNC CONN PLUG, CRIMP TERMINATION HDTV 1.0/4.8 TYPE BBR
STRAIGHT 75OHM CABLE MNT BNC CONN PLUG, CRIMP TERMINATION HDTV 0.8/3.7 TYPE BBR
STRAIGHT 75OHM CABLE MNT BNC CONN PLUG, CRIMP TERMINATION HDTV 0.8/3.7 TYPE BBR
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 75 ohm, Brass
Amphenol RF031-71013-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm

Descriptions

Descriptions of Radiall R142079756W provided by its distributors.

STRAIGHT 75OHM CABLE MNT BNC CONN PLUG, CRIMP TERMINATION HDTV 0.6/2.8 TYPE BBR
RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM
FIC DR TT SERT CAB 0.6/2.8 WHI
RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: Belden 1855A; Contact Material: Brass; Contact Plating

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc