Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393680-2

Rf Connectors / Coaxial Connectors V23612A 102A 76=Kabelstecker
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393680-2.

TE Connectivity

Technical Drawing2 pages16 years ago

IHS

JRH Electronics

Master Electronics

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity1393680-9
RF Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
TE Connectivity1-1393680-8
Rf Connector, 1 Contact(S), Male, Cable Mount, Crimp Solder Terminal, Plug
TE Connectivity2-1393682-3
Conn 1.6/5.6 PL 0Hz to 8GHz 75Ohm Solder/Crimp RA Cable Mount Gold Loose Piece
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 75 ohm, Brass

Descriptions

Descriptions of TE Connectivity 1393680-2 provided by its distributors.

Rf Connectors / Coaxial Connectors V23612A 102A 76=Kabelstecker
RF Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
Conn 1.6/5.6 0Hz to 8GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
Series 1.6/5.6 mS DIN Plug Straight 75 Ohm RG 179 Gold Plating Crimp Termination Bag
RF COAX, 1.6/5.6 PLUG, 75 OHM, CABLE; Connector Type:1.6 / 5.6 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:RG179; Contact Material:Brass; Contact Plating:G

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393680-2 .
  • V23612-A102-A41
  • V23612A 102A 41
  • V23612A102A41