Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393644-7

Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole Tray
$ 3.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393644-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

IHS

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-49.72%

CAD Models

Download TE Connectivity 1-1393644-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-03-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity9-1393644-4
TE Connectivity V42254B1200C963 DIN 41612 Connector Plug Male 64P R/A Unshrouded
TE Connectivity650945-5
Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Automotive Box
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5650951-5
DIN 41612 Connector, Eurocard Type C, 64 Contacts, Header, 2.54 mm, 2 Row, a + c
HARTING Elektronik09031606901
Harting DIN41612European connector, Mtype, 60 + 4road, 3line, Male plug, Welding termination
HARTING Elektronik09732646801
HARTING DIN41612European connector, Rtype, 64road, 3line, Mother seat, Welding termination
Connector, din-41612, pcb Mount, recept, 64 Contacts, pin, 0.1 Pitch, r Angle Pc Tail Terminal
Conn Unshrouded Header HDR 96 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Connector Unshrouded Header HDR 96 POS 2.54mm Solder ST Thru-Hole
Conn Unshrouded Header HDR 96 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Stacking Board Connector, 80 Contacts, 2 Rows, 3mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
TE Connectivity5179031-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 1-1393644-7 provided by its distributors.

Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole Tray
Board Euro Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
Eurocard Pin Connector Assembly Right Angle 2-Row 64-Position 1.5 A Gold Over Nickel Palladium Solder Termination Through Hole Tray
CONNECTOR, DIN 41612, HEADER, 96P, 3ROW; Product Range:Eurocard Type B Series; No. of Contacts:96Contacts; Gender:Header; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + c; Contact Plating:Gold over Palladium Nickel Plated Contacts; Contact Material:Phosphor Bronze; No. of Mating Cycles:-; SVHC:No SVHC (27-Jun-2018)
PLUG, DIN41612, R/A, C, 64WAY; Pitch Spacing:2.54mm; No. of Contacts:96; Gender:Plug; No. of Rows:2; Rows Loaded:a + c; Contact Termination:Through Hole Right Angle; Contact Material:Brass; Contact Plating:Gold; No. of Mating Cycles:500; Body Size:C; Colour:Pebble Grey; Connector Type:DIN41612; Contact Material:Brass; Contact Plating:Gold over Palladium; Contact Resistance:20mohm; DC Current Max:1.5A; De-mating Force:18N; Fixing Hole Diameter:2.5mm; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:2.54mm; Material:Polyester; Mating Cycles Class:1; Mating Force:64N; No. of Ways:64; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; PCB Hole Diameter:1mm; Terminal Plating:Tin; Termination Method:Solder; Test Voltage Contact / Contact:1000V; Test Voltage Contact / Earth:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393644-7 .
  • V42254-B1100-C963
  • V42254B1100C963