Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393536-3

Conn IDC Connector HDR 10POS 2.54mm IDT ST Thru-Hole Blister
$ 2.659
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393536-3.

IHS

Datasheet1 page15 years ago

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-11.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-06-14
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5499922-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity2-746610-1
Connector, Cable; DIP; 10; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
TE Connectivity746610-1
DIP Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Amphenol Communications Solutions69830-010
Header Connector,pcb Mount,recept,10 Contacts,pin,0.1 Pitch,pc Tail Terminal,guide Slot
Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug

Descriptions

Descriptions of TE Connectivity 1-1393536-3 provided by its distributors.

Conn IDC Connector HDR 10POS 2.54mm IDT ST Thru-Hole Blister
Flat cable connector [TE Connectivity] V23535-B1780-C100 Flat cable connector
V23535B1780C100=Bklev413 Verbi |Potter&brumfield Te Connectivity V23535B1780C100
Conn Shrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole
DIP Header,Ribbon Cable 2 10pin 5μm tin IDC 1.27mm Through hole mounting 17mm(Length)*7mm(height)
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
CABLE MOUNT IDC CONNECTOR PLUG, 10 WAY, 2.54MM PITCH
Pin header, 10 pole, pitch 2.54 mm, straight, gray, 1-1393536-3
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1-1393536-3
V23535B1780C100=BKLEV413 VERBI; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: -; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113935363
  • V23535-B1780-C100
  • V23535B1780C100