3M 4610-6051

Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4610-6051.

IHS

Datasheet4 pages26 years ago

Newark

element14

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+5.03%

CAD Models

Download 3M 4610-6051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CONN RECT WIREMOUNT CABLE PLUG 10 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Conn Ejector Header PL 10 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658525-6
Board Connector, 10 Contact(s), 2 Row(s), Straight, Solder Terminal, Blue Insulator, Plug
TE Connectivity1-111446-4
Conn IDC Connector PL 10 POS 2.54mm IDT RA Cable Mount Box/Tray
TE Connectivity1-215083-0
TE Connectivity Micro-MaTch Series IDC Connector Male 10 Pos 2 Row 1.27mm Pitch Wire Mount

Descriptions

Descriptions of 3M 4610-6051 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug
26-28 AWG,Stranded or Solid Plug 2.54mm 2 10pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 22.9mm(Length)*13.34mm(height)
WIRE-BOARD CONNECTOR PLUG, 10 POSITION, 2.54MM; IDC Connector Type:IDC Plug; Contact Gender:Male; Pitch Spacing:2.54mm; No. of Rows:2 Row; No. of Contacts:10Contacts; Connector Mounting:Cable Mount; Contact Material:Copp
Gender = Plug / Contacts = 10 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610-6051.
  • 80610170500