Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393210-2

Electromechanical Relay 110VDC 12.1KOhm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
$ 5.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393210-2.

Farnell

Datasheet4 pages10 years ago

TE Connectivity

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.99%

CAD Models

Download TE Connectivity 1-1393210-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityT9AS1D22-110
Power Relay 110VDC 30A SPST-NO( (32.51mm 27.43mm 27.94mm)) THT
TE Connectivity / AMP1-1393209-1
Power Relay 110VDC 30A SPST-NO(32.26mm 27.43mm 20.4mm) THT
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
PanasonicJTV1AS-PA-12V
Surge withstand voltage: 6kV 1a/1c 30A power relays | RELAY GEN PURPOSE SPST 30A 12V
PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
Power/Signal Relay, 1 Form A, SPST, Latched, 14.4VDC (Coil), DC Input, Random, AC Output

Descriptions

Descriptions of TE Connectivity 1-1393210-2 provided by its distributors.

Electromechanical Relay 110VDC 12.1KOhm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
Power Relay 110VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
RELAY, E-MECH, SPST-NO, CTRL-V110DC,30A,277VAC, PCB MNT, THRU-HOLE/QC TERM, T9A SERIES
POWER RELAY, SPST-NO, 110VDC, 30A, THT; Available until stocks are exhausted Alternative available
T9A Series 30 A SPST (1 Form A) 110 VDC PCB Mount General Purpose Power Relay
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 12100 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
Industrial Relays (General Purpose) Product Highlights: T9A Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = 30 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode
Power Relay, Spst-No, 110Vdc, 30A, Pcb; Contact Configuration:Spst-No; Coil Voltage:110Vdc; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Dc Monostable; Contact Voltage Vac:277V Rohs Compliant: Yes |Te Connectivity T9AS1D12-110
T9AS1D12-110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D12-110 | Internal Number: 1-1393210-2 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393210-2 .
  • T9AS1D12-110