Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337550-0

TE CONNECTIVITY 1-1337550-0 RF / Coaxial Connector, FME Coaxial, Straight Plug, Crimp, 50 ohm
$ 2.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337550-0.

Master Electronics

Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

RadiallR141082161
Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Radiall R141082161
RF / Coaxial Connector, SMA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Plug
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF112132
connector, rf coaxial, bnc str crimp plug, captive cont, rg174, 316, LMR100, 50 ohm
Amphenol RF031-5800
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 82240, 82907, 88240
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm

Descriptions

Descriptions of TE Connectivity 1-1337550-0 provided by its distributors.

TE CONNECTIVITY 1-1337550-0 RF / Coaxial Connector, FME Coaxial, Straight Plug, Crimp, 50 ohm
RF Connectors / Coaxial Connectors FME STR PLG HEX RG58C/U 14 NI PLTD
Conn FME PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold Individual
STRAIGHT CABLE MOUNT FME CONNECTOR, PLUG, CRIMP TERMINATION, 50OHMS 0 - 2GHZ
PLUG, FME, NICKEL; Connector Type:FME, Coaxial; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-58C, 141A, 303, URM-43, 76, Belden 9907; Contact Material:Brass; Contact Plating:Gold; Frequency Max:2GHz; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Plating:Nickel; Coaxial Type:RG58; Connector Mounting Orientation:Cable; Connector Type:FME, Coaxial; Contact Material:Brass; Contact Plating:Gold; Dielectric Material:PTFE; Insulator Material:PTFE; Mounting Type:Cable; No. of Mating Cycles:500; Operating Frequency Max:2.0GHz; Plug Body Material:Brass; Termination Method:Crimp; VSWR:1.30

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1337550-0.