TE Connectivity 640445-2

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156 Series
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-2.

JRH Electronics

Datasheet6 pages2 years ago

Sager Electronics

SOS electronic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+24.61%

CAD Models

Download TE Connectivity 640445-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640388-2
CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
TE Connectivity644752-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156
KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
TE Connectivity1-1123723-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
TE Connectivity / AMP2-1473059-3
4pin 3.96mm 1 Header,Locking Ramp 7.5A tin Through hole mounting

Descriptions

Descriptions of TE Connectivity 640445-2 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156 Series
Header Assembly 600V 7A Male 2-Pos. 3.96 mm Pitch White Polyester
TE Connectivity 3.96mmpitch2pSingle row pin header Wire-to-board connector, MTA-156series, right angle, Through hole mounting
HEADER, VERTICAL, 0.156", 2WAY; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
02P MTA156 HDR ASSY FL/STR SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 640445-2 | Internal Number: 640445-2 | Alias Number: 2-42934-1423 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640445-2.