Descriptions of Molex 43025-0608 provided by its distributors.
Rectangular Power Connector, 6 Contact(s), Female, Surface Mount Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 3 mm, 43025 Series, Nylon, Micro-Fit 3.0, Black
Conn Housing RCP 6Power POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
Connector Housing, Receptacle, 6 Position, 2.5Mm
Molex Connector housing, 6road, 3mmPitch, 2line
Molex 430250608 Micro-fit 3.0 Receptacle Housing 6 Pins 3mm Spacing
Micro-Fit 3.0 Housing, Receptacle, 6 Poles, 2 Rows, 3mm Pitch
Headers Wire Housings MicroFit 3.0 DR Rcp 6Ckt GW HF
Headers & Wire Housings MICRO-FIT 3.0 REC 02X03P
CONN HOUSING, RCPT, 6POS, 3MM, BLACK;
-40℃~+105℃ 3mm 2x3P Micro-Fit(MX 3.0) 3 2 3mm With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
MICRO-FIT 3.0 RECEPTACLE HOUSING 3+3 WAY
CONN HOUSING, RCPT, 6POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43025 Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Soc