What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions 89361-712LF

Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 12 positions
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89361-712LF.

TME

Datasheet2 pages10 years ago

Newark

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-24.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions89947-712LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 12 positions
Amphenol Communications Solutions89361-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Amphenol Communications Solutions89947-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions

Descriptions

Descriptions of Amphenol Communications Solutions 89361-712LF provided by its distributors.

Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 12 positions
Conn IDC Connector RCP 12 POS 2mm IDT RA Side Entry Cable Mount Minitek® Tube
Amphenol MINITEK 89361-712LF Female Unshrouded 12Pol 2mm IDC Connector
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
MINITEK | Amphenol FCI (Amphenol CS) 89361712LF
IDC CONN, RCPT, 12POS, 2ROW, 2MM;
Amphenol FCI IDC, Minitek, , 12, 2, 2.0mm
L-845/722 Hex Wrench Installation Tool
IDC Receptacle 12P Key Friction Latch
Amphenol ICC 89361-712LF IDC连接器
WIRE-BOARD CONNECTOR, RECEPTACLE, 12 POSITION, 2MM; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:FCI Minitek Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361712LF