Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-111506-8

TE Connectivity 1-111506-8 Connector 16 Contacts 2 Row Male Unshrouded
$ 9.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111506-8.

IHS

Datasheet6 pages2 years ago

Farnell

Factory Futures

Newark

TE Connectivity

Inventory History

3 month trend:
-65.67%

CAD Models

Download TE Connectivity 1-111506-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Conn Ejector Header PL 16 POS 2.54mm IDT RA Cable Mount Loose
TE Connectivity2-746610-2
Conn IDC Connector PL 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity1-111446-8
CONNECTOR, PLUG, AMP-LATCH, 20 POSITION, TERMINATE TO RIBBON CABLE | TE Connectivity 1-111446-8
TE Connectivity5111448-4
Header, Idc, No Latch, 20Way; |Amp Te Connectivity 5111448-4
TE Connectivity1-215083-6
Conn IDC Connector M 16 POS 1.27mm IDT ST Side Entry Cable Mount T/R

Descriptions

Descriptions of TE Connectivity 1-111506-8 provided by its distributors.

TE Connectivity 1-111506-8 Connector 16 Contacts 2 Row Male Unshrouded
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Black Insulator, Plug
TE CONNECTIVITY / AMP 1-111506-8 Wire-To-Board Connector, Latched, AMP-LATCH Universal I/O Series, IDC / IDT, Plug, 16 Contacts
CONNECTOR, PLUG, 16POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Plug; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont
016 UNIV I/O 30DP SLOT LTCH Connector System: Wire-to-Wire Number of Positions: 16 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Wire 16 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1-111506-8 | Internal Number: 1-111506-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty