Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-111446-8

Connector, Plug, Amp-latch, 20 Position, Terminate to Ribbon Cable | Te Connectivity 1-111446-8
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111446-8.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Electro Sonic

Burklin Elektronik

TE Connectivity

Farnell

Inventory History

3 month trend:
-8.24%

CAD Models

Download TE Connectivity 1-111446-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5111448-4
Pin header, 20 pole, pitch 2.54 mm, straight, black, 5111448-4
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
CONN, RECT, WIREMOUNT, CABLE PLUG,20 CONT, IDC,4600 SERIES, OPEN END COVER, STRAIGHT
TE Connectivity2-746610-2
Conn IDC Connector PL 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity2-111446-0
Conn IDC Connector PL 26 POS 2.54mm Solder RA Thru-Hole Box/Tray
TE Connectivity1-111506-8
TE Connectivity IDC Connector, AMP-LATCH Series, Plug, 16 Ch, 2 Row, 2.54mm Pitch, Panel Mount

Descriptions

Descriptions of TE Connectivity 1-111446-8 provided by its distributors.

CONNECTOR, PLUG, AMP-LATCH, 20 POSITION, TERMINATE TO RIBBON CABLE | TE Connectivity 1-111446-8
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tray
26-28 AWG Plug 2.54mm 2 20pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 39.93mm*8.38mm*14.48mm
HEADER, IDC, NO LATCH, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Plug; Product Range: AMP-LATCH Universal I/O Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plate
020 UNIV I/O 30DP NO EARS Connector System: Wire-to-Wire Number of Positions: 20 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Wire 20 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1-111446-8 | Internal Number: 1-111446-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11114468