Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-104481-1

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy

$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104481-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet6 pages15 years ago
Datasheet9 pages15 years ago

Master Electronics

IHS

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-7.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-104480-6
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 1-104481-1 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
CONTACT, RECEPTACLE, 32-28AWG, CRIMP; Pr; Product Range:MTE; Contact Gender:Socket; Termination
Receptacle, 0.03-0.09 mm², AWG 32-28, crimp connection, gold-plated, 1-104481-1
Single Row 2.54 mm Pitch 28 - 32 AWG End to End Stackable Receptacle Assembly
CRIMP SOCKET CONTACT, FEMALE, CRIMP, GOLD, 32-28 AWG, AMPMODU MOD IV/V SERIES
TE Connectivity Gold Plated Crimp Terminal, Female, AMPMODU Short Point, Max 0.09mm², Min 0.03mm²
Connector Contact RCP 1 POS Crimp ST Cable Mount Strip
SHORT POINT CONT 30 DPLX STMPD LF
.100 AMPMODU Headers, Housings & Contacts
1-104481-1, TE CONNECTIVITY/AMP BRAND
CONTACT, RECEPTACLE, 32-28AWG, CRIMP, FU; CONTACT, RECEPTACLE, 32-28AWG, CRIMP, FULL REEL; Product Range:AMPMODU Short Point Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:28AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:32AWG
Special Order: SHORT POINT CONT 30 DPLX STMPD LF Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 32 – 28 AWG Operating Voltage: 300 VAC Gold (Au) Socket Tin 32 – 28 AWG | Connector Contact | Part Number: BACA-AMP-140 | Internal Number: 1-104481-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104481-1 .
  • 1-104481-1.
  • BACA-AMP-140