What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-104480-3

Contact, MTE, Socket, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU Housing Header Connectors

$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104480-3.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet197 pages7 years ago

Farnell

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+79.13%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.101
$ 0.101
Stock
992,425
3,635,792
3,635,792
Authorized Distributors
6
6
6
Connector Type
Connector, PCB, Signal, Socket
Socket
Socket
Number of Contacts
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Copper
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
300 V
300 V
300 V
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Molex 430300003 Micro-fit 3.0 Crimp Terminal Female Gold 20-24 AWG
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity1-66505-0
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1-104480-3 provided by its distributors.

Contact, MTE, Socket, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU Housing Header Connectors
Product Range:Ampmodu Short Point Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Gold Plated Contacts; For Use With:Te Ampmodu Housing Header Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-104480-3.
SHORT POINT CONT 30 DPLX STMPD LF Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC Gold (Au) Socket Tin 26 – 22 AWG | Connector Contact | Part Number: 1-104480-3 | Internal Number: 1-104480-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104480-3.