Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-102536-3

30 Ampmodu Mt Cover Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 1-102536-3

$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102536-3.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages15 years ago
Datasheet8 pages15 years ago

IHS

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
Pin Header, Signal, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70280 Series
TE Connectivity5-146254-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight, C-Grid 71308
TE Connectivity5-146254-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146256-2
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Straight, AMPMODU Series

Descriptions

Descriptions of TE Connectivity 1-102536-3 provided by its distributors.

30 Ampmodu Mt Cover Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 1-102536-3
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 30 AMPMODU MT COVER DR .100CL
Headers & Wire Housings BACK COVER 30 POS shielding/nonshldng
Connector AccessoriesCover Straight Thermoplastic Black
Connector Accessories 30 POS Cover Thermoplastic Black
30pin Cap (Cover) AMPMODU MT Series
COVER, PLASTIC, 30POS, BLACK; Accessory Type:Cover; For Use With:AMPMODU MT Series Connectors; Connector Body Material:Thermoplastic Body; Product Range:-; SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (15-Jan-2019)
Special Order: 30 AMPMODU MT COVER DR .100CL Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Black | Connector Cap & Cover | Part Number: 1-102536-3 | Internal Number: 1-102536-3 | Thermoplastic | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102536-3 .