Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 0462-005-20141

DEUTSCH 16-18 AWG Size 20 Nickel Plated Crimp Automotive Terminal Contact Socket
$ 1.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0462-005-20141.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ODG (Origin Data Global)

JRH Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-80.89%

CAD Models

Download TE Connectivity 0462-005-20141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Connector Accessory, 0.075in Min Cable Dia, 0.13in Max Cable Dia, Contact, Copper Alloy
Terminal Socket Size 16 Reel 14-18 GA MOLEX 84525-0025 9000/REEL (Disc Ven)
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
TE Connectivity5-160526-7
TE Crimp Terminal, FASTIN-FASTON .250 Series, Receptacle, 6.35 x 0.81mm Tab, Max Wire 1.5mm²
TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG

Descriptions

Descriptions of TE Connectivity 0462-005-20141 provided by its distributors.

DEUTSCH 16-18 AWG Size 20 Nickel Plated Crimp Automotive Terminal Contact Socket
CONTACT, SOCKET, 18 TO 16AWG, CRIMP; Product Range: DTM Series; Contact Plating: Nickel Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 18AWG; Wire S
DEUTSCH solid terminals can be terminated 4 AWG TO 22 AWG (25-0.35 mm2) of wires,And each pin and slot has 5 Available sizes。。
SOC, SOLID, SIZE 20, 16-18AWG, NI Terminal Type: Socket Wire Size: 16 – 18 AWG Wire Size: .75 – 1.5 mm² Interface Plating: Nickel (Ni) Sealable: No Socket 16 – 18 AWG .75 – 1.5 mm² Nickel (Ni) | Deutsch Connector Solid Contact | Part Number: 0462-005-20141 | Internal Number: 0462-005-20141 | Alias Number: ZPF000000000167815 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty