What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / P&B RX424730C

Power/Signal Relay, DPDT, Momentary, 750mW (Coil), 8A (Contact), AC Input, AC/DC Output
$ 4.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RX424730C.

IHS

Datasheet2 pages18 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity7-1393243-9
RT2 Series 8 A DPDT 230 VAC PCB Mount Miniature General Purpose Power Relay
TE Connectivity1887213-1
Power Relay, Dpdt, 230Vac, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887213-1
TE Connectivity9-1393243-3
Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity / P&BRX424024
Power Relay 24VDC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Miniature Relay 5A, coil voltage 24V DC, 2 changeover contact (2C), 5A/24V DC, 5A/250VAC
Power Relay 12VDC 5A DPDT(29.3x13.1x16.8)mm THT

Descriptions

Descriptions of TE Connectivity / P&B RX424730C provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 750mW (Coil), 8A (Contact), AC Input, AC/DC Output
Power Relay 230VAC 8A DPDT(29x12.7x15.7)mm THT
RX2 Series Power PCB Relay with Transparent Cover 8A Pinning 5 mm Flux Proof 2-Form C (CO) Contacts 230 VAC 32500 Ohm 0.74 VA Silver Nickel Black
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 230VAC; Contact Current: 8A; Product Range: RX2 Series; Relay Mounting: Through Hole; Coil Type: AC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Conta

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield