Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B RM705012

General Purpose Relay, Rm7 Series, Power, Non Latching, 3Pdt, 12 Vdc, 16 A Rohs Compliant: Yes

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RM705012.

IHS

Datasheet2 pages0 years ago

TE Connectivity

Farnell

Newark

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-06-08
LTD Date2019-03-29

Related Parts

TE Connectivity / P&BRM702012
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE Connectivity / P&BRM735012
Power Relay 12VDC 40A 3PDT (( 73.5mm 38.5mm 35.5mm)) Flange Mount
TE Connectivity1393147-1
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2620Mw (Coil), 16A (Contact), Dc Input, Ac/Dc
TE Connectivity1-1393844-4
Electromechanical Power Relay 3PDT 16A 115VAC 1850Ohm Quick Connect Bracket Mount
TE Connectivity / P&BRM735024
Power Relay 24VDC 40A 3PDT(73.5x38.5x35.5)mm Flange
TE Connectivity8-1419082-5
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE Connectivity / P&BRM702012
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE ConnectivityRM707012
Electromechanical Relay 12VDC 86Ohm 40A 3PDT (38.5x35.5x55.5)mm THT Power Relay
TE Connectivity9-1393107-5
Power Relay 3PDT 440VAC 12V Quick Connect Snap-In Box/Carton
TE Connectivity / AMP9-1393116-0
Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 15 A, 277 V (AC), monostable, 9-1393116-0
TE Connectivity / P&BRM703024
Power Relay 24VDC 16A 3PDT(73.5x38.5x35.5)mm Flange

Descriptions

Descriptions of TE Connectivity / P&B RM705012 provided by its distributors.

General Purpose Relay, Rm7 Series, Power, Non Latching, 3Pdt, 12 Vdc, 16 A Rohs Compliant: Yes
Power Relay 12VDC 40A 3PDT(73.5x38.5x35.5)mm Flange
Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, 3PDT, 400VAC, 16A; Contact Configuration: 3PDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RM7 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 400VAC; Relay Terminals: Quick Con

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393146-5
  • RM-705012
  • RM705012.