Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1419082-5

Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket

$ 8.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1419082-5.

Newark

Datasheet4 pages11 years ago

IHS

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-79.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-06-08
LTD Date2019-03-29

Related Parts

TE ConnectivityRM707012
Electromechanical Relay 12VDC 86Ohm 40A 3PDT (38.5x35.5x55.5)mm THT Power Relay
TE Connectivity / P&BRM702012
Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
TE Connectivity9-1393107-5
Power Relay 3PDT 440VAC 12V Quick Connect Snap-In Box/Carton
TE Connectivity / AMP9-1393116-0
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*50mm
TE ConnectivityRM732024
Electromechanical Power Relay 3PDT 16A 24VDC 345Ohm Quick Connect Socket
TE Connectivity / P&BRM703024
Power Relay 24VDC 16A 3PDT(73.5x38.5x35.5)mm Flange

Descriptions

Descriptions of TE Connectivity 8-1419082-5 provided by its distributors.

Electromechanical Power Relay 3PDT 16A 12VDC 86Ohm Quick Connect Socket
Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Socket Mount
Power Relay 12VDC 16A 3PDT(38.5x35.5x56.2)mm Plug-In
Power relay Dimensions L x W x H: 35.5 x 38.5 x 48.5 mm Temperature range: -40 ... 60 °C Former type: RM732012 Connection normally open contact: Faston 4.8 x 0.8 mm Contact material: AgCdO Contacts: 3 Change-Over (CO) Relay type: Monostable Series: RM 2/3/7 Pcoil: 1.7 W Rcoil: 86 Ohm Switching voltage: 440 VAC Ucoil: 12 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM 732012
  • RM732012