Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Microdot M83513/02-AC

Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
$ 71.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Microdot M83513/02-AC.

Master Electronics

Datasheet1 page14 years ago

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745491-7

Descriptions

Descriptions of TE Connectivity / Microdot M83513/02-AC provided by its distributors.

Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Connectors,D-Sub MIL Spec Connectors Solder pad 2 Aluminum 3A gold panel mount
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096, Receptacle
CONNECTOR, MICRO D, RECEPTACLE, 9POS
Standard D-Subminiature Connector; Connector Type:Miniature D Sub; Gender:Receptacle; No. of Contacts:9; Contact Termination:Solder; Contact Material:Copper; Series:M83513; Contact Plating:Gold; Connector Mounting:Cable
CONNECTOR, MICRO D, RECEPTACLE, 9POS; Pr; CONNECTOR, MICRO D, RECEPTACLE, 9POS; Product Range:ITT Cannon - MIL-DTL-83513 Micro D Series; Connector Type:Micro D; Series:-; No. of Contacts:9; Connector Body Material:Aluminium; Gender:Receptacle; Contact Termination:Solder

Manufacturer Aliases

TE Connectivity / Microdot has several brands around the world that distributors may use as alternate names. TE Connectivity / Microdot may also be known as the following names:

  • Microdot
  • MICRODOT CONNECTORS
  • MICRODOT CON
  • MICRODOT - TE CONNECTIVITY
  • TE Connectivity / Microdot Brand
  • MICRODOT / TYCO ELE
  • MICRODO
  • TYCO MICRODOT
  • TYCO ELECTRONICS / MICRODOT
  • MICRODOT/TYCO E
  • MALCO/MICRODOT
  • MICRODOT INC
  • MICRODOT INC DIVISION OF KAYNAR TECHNOLOGIES
  • COAXIAL MICRODOT
  • MICRODOT CONN
  • WALDOM/MICRODOT
  • MALCO MICRODOT UK LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/02AC.