Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Microdot M83513/01-BC

Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port
$ 71.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Microdot M83513/01-BC.

IHS

Datasheet3 pages2 years ago

Newark

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5747841-4
CONN D-SUB PLUG 15POS R/A SLDR / 15 Position D-Sub Plug, Male Pins Connector
TE Connectivity1757819-2
Conn D-Subminiature M 15 POS 1.38mm Crimp ST Cable Mount 15 Terminal 1 Port Carton
TE Connectivity5747872-8
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
Conn Micro-D F 15 POS 0.63mm Solder RA Thru-Hole 15 Terminal 1 PortCommercial Micro-D Tube
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug
AmphenolL717DA15P
Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L717DA15P

Descriptions

Descriptions of TE Connectivity / Microdot M83513/01-BC provided by its distributors.

Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port
Conn, D-Sub, Micro D, Pl, 15Pos; |Amp Te Connectivity M83513/01-BC.
Connectors,D-Sub MIL Spec Connectors Solder pad 2 Aluminum 3A gold wire mounting
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096, Plug
CONNECTOR, D-SUBMINIATURE, SIZE DB15
CONNECTOR, D-SUBMINIATURE, SIZE DB15; Series:Micro-D Metal; Gender:Plug; No. of Contacts:15; D Sub Shell Size:DB15; Connector Body Material:Metal; Contact Termination:Solder; No. of Mating Cycles:500; Connector Shell Size:DB15; Connector Type:D Sub; Connector Type:D Sub; Contact Material:Copper; Contact Plating:Gold; Material:Aluminium Alloy; No. of Ways:15; Termination Method:Solder

Manufacturer Aliases

TE Connectivity / Microdot has several brands around the world that distributors may use as alternate names. TE Connectivity / Microdot may also be known as the following names:

  • Microdot
  • MICRODOT CONNECTORS
  • MICRODOT CON
  • MICRODOT - TE CONNECTIVITY
  • TE Connectivity / Microdot Brand
  • MICRODOT / TYCO ELE
  • MICRODO
  • TYCO MICRODOT
  • TYCO ELECTRONICS / MICRODOT
  • MICRODOT/TYCO E
  • MALCO/MICRODOT
  • MICRODOT INC
  • MICRODOT INC DIVISION OF KAYNAR TECHNOLOGIES
  • COAXIAL MICRODOT
  • MICRODOT CONN
  • WALDOM/MICRODOT
  • MALCO MICRODOT UK LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/01-BC.