Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / DEUTSCH DTM06-2S

Automotive Rectangular DC Connector Housing, 2 Pin Female Plug, Dtm Series

$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTM06-2S.

IHS

Datasheet6 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
-14.90%

CAD Models

Download TE Connectivity / DEUTSCH DTM06-2S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 2 Circuits
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity2213189-1
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity2213188-2
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE Connectivity2213189-4
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTM06-2S provided by its distributors.

AUTOMOTIVE RECTANGULAR DC CONNECTOR HOUSING, 2 PIN FEMALE PLUG, DTM SERIES
PLG, 2P, GRY, N Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.02 mm Mating Pin Diameter: .04 in Connector System: Wire-to-Wire Number of Positions: 2 Housing for Female Terminals 1.02 mm .04" Wire-to-Wire | Ampseal Header | TE Connectivity
Lockable = Yes / Pitch mm = 4.19 / Polarised = Yes / Gender = Plug / Housing Material = Polyamide / Poles = 2 / Housing Colour = Grey / A mm = 12.9 / Series = DTM / B mm = 27.6 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM 06-2 S