Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / DEUTSCH DTM04-4P

AUTOMOTIVE CONNECTOR HOUSING; Available until stocks are exhausted Alternative available
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTM04-4P.

IHS

Datasheet6 pages2 years ago

Farnell

ODG (Origin Data Global)

TE Connectivity

Newark

Inventory History

3 month trend:
-9.26%

CAD Models

Download TE Connectivity / DEUTSCH DTM04-4P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityDT04-4P
Automotive Connector Housing, IP68, DT Series, Receptacle, 4 Ways, DT Series Pin Contacts
Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr. Bag
TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTM04-4P provided by its distributors.

AUTOMOTIVE CONNECTOR HOUSING; Available until stocks are exhausted Alternative available
Deutsch Automotive connector female seat, DTMseries, 4road, 2line, 7.5A
TE Connectivity DTM 04-4P Connector Housing, Contacts, Fuse Wedge Included
CONNECTOR SOCKET, 4 POSITION, 1.02MM PIN DIA, 7.11MM SPACING, 250VDC, DTM SERIES
Automotive Connectors; DTM04-4P; TE CONNECTIVITY; Grey; 4; Yes; 43.688 mm
REC, 4P, GRY, N Connector & Housing Type: Housing for Male Terminals Mating Pin Diameter: .04 in Mating Pin Diameter: 1.02 mm Connector System: Wire-to-Wire Number of Positions: 4 Housing for Male Terminals .04" 1.02 mm Wire-to-Wire | Ampseal Header | .04" | TE Connectivity
Lockable = Yes / Pitch mm = 4.19 / Polarised = Yes / Gender = Receptacle / Housing Material = Polyamide / Poles = 4 / Housing Colour = Grey / A mm = 19.6 / Series = DTM / B mm = 43.7 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM 04-4 P
  • DTM 04-4P