TE Connectivity / Corcom PS00XDHXB

Power Entry Module EMI/RFI Filtered HDR 3 POS 230VAC 10A/Contact Fuse/Voltage Selector ST 1 Port
$ 26.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS00XDHXB.

IHS

Datasheet4 pages2 years ago
Datasheet7 pages25 years ago

Electro Sonic

Master Electronics

TE Connectivity

State Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom PS00XDHXB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityPS0SXD000
Power Entry Module EMI/RFI Filtered M 3 POS 230VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
TE Connectivity6609105-9
Mains Power Connector, 10A, 115/230VAC, Male, Quick Connect Terminal
TE ConnectivityPS0S0SBX0
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port

Descriptions

Descriptions of TE Connectivity / Corcom PS00XDHXB provided by its distributors.

Power Entry Module EMI/RFI Filtered HDR 3 POS 230VAC 10A/Contact Fuse/Voltage Selector ST 1 Port
Corcom medium performance P Series power input module。medium P ,。
Mains Power Connector, 115/230VAC
AC Power Entry Modules SNAP-IN 10AMP
Cross Referenced to TE CNTY CORCOM - Part CORPS00XDHXB
Ps00Xdhxb=C4520/ Box |Corcom Te Connectivity PS00XDHXB
6609952-6, TE CONNECTIVITY/AMP BRAND
PWR ENT MOD RCPT IEC320-C14 PNL
Special Order: PS00XDHXB=C4520 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS00XDHXB | Internal Number: 6609952-6 | Special Order: PS00XDHXB=C4520 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part# PS00XDHXB

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609952-6