What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Corcom PM0SSDSX0

Ac Power Entry Modules 10A Dual Fuse Ver; |Amp Te Connectivity 8-6609939-6
$ 27.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PM0SSDSX0.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-6.21%

CAD Models

Download TE Connectivity / Corcom PM0SSDSX0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Socket
SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek764-00/002
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port

Descriptions

Descriptions of TE Connectivity / Corcom PM0SSDSX0 provided by its distributors.

Ac Power Entry Modules 10A Dual Fuse Ver; |Amp Te Connectivity 8-6609939-6
Suppressor filter, 50 to 60 Hz, 10 A, 115 VAC/230 VAC, faston plug 4.8 mm, 8-6609939-6
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Mains Power Connector, 115/230VAC
Cross Referenced to TE CNTY CORCOM - Part CORPM0SSDSX0
PM0SSDSX0C3300 | TE Connectivity 8-6609939-6
Multi-Function Inlet Filters, Power Entry (Filtered/Unfiltered), Dual AC (SMPS) Input, DPST, None, Vertical, 10 A, Flanged, IEC Input
AMP 8-6609939-6 PM0SSDSX0=C3300
PWR ENT MOD RCPT IEC320-C14 PNL

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-6609939-6