Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Corcom 6ESRM-P

AC Male Power Inlet Connector, PC Board Pins, Snap-In, 120/250VAC, 15A(UL/CSA), 10A
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6ESRM-P.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages27 years ago

Electro Sonic

Master Electronics

TE Connectivity

State Electronics

Inventory History

3 month trend:
+0.24%

CAD Models

Download TE Connectivity / Corcom 6ESRM-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity1-770170-0
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
Connector Wire to Board Header 3 Position 3mm Solder Straight Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / Corcom 6ESRM-P provided by its distributors.

AC Male Power Inlet Connector, PC Board Pins, Snap-In,120/250VAC,15A(UL/CSA),10A
Mains Power Connector, 115/230VAC, Male, Screw Terminal, Receptacle
CONNECTOR, POWER ENTRY, PIN, 6A; PRODUCT RANGE:SR SERIES; GENDER:PLUG; VOLTAGE RATING:250VAC; CURRENT RATING:6A; CONNECTOR MOUNTING:FLANGE MOUNT; CONTACT TERMINATION TYPE:QUICK CONNECT; CONTACT TERMINATION:QUICK CONNECT ROHS COMPLIANT: YES
6ESRM-P=F6990 Current Rating: 15 A Filter Connector Type: IEC 60320-1 C-14 Filter Connector Style: Male Receptacle Output Termination Type: PCB Mount Operating Voltage: 250 VAC Iec Unfiltered Inlets & Corcom Sr Series | 15 A IEC 60320-1 C-14 Male Receptacle PCB Mount | Part Number: 6ESRM-P | Internal Number: 1609078-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1609078-1
  • 6ESRM-P.