TE Connectivity / AMP 87587-4

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 87587-4.

IHS

Datasheet2 pages17 years ago

TE Connectivity

Alternate Parts

Price @ 1000
$ 2.24
Stock
0
124,253
Authorized Distributors
0
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-09-29
LTD Date2017-10-29

Related Parts

TE Connectivity146261-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
TE Connectivity146145-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP5-147100-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
TE Connectivity281742-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
Molex PCB Connector, Automotive Receptacle, Stac64 Series, 16-Pos, 2-Rows, 10A, TH
Molex 34690-0160 Stac64 Vertical Header Assembly, 16 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of TE Connectivity / AMP 87587-4 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
CONN HEADER VERT 16POS 2.54MM
16 MODII HDR DRST SHRD .100CL; 87587-4
.100 inch AMPMODU Headers

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors