TE Connectivity / AMP 87194-5

Conn Unshrouded Header HDR 6 POS 3.96mm Solder RA Thru-Hole
$ 5.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 87194-5.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 87194-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.31
$ 4.344
Stock
49,600
1,006
Authorized Distributors
3
5
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-10-18
LTD Date2024-10-18

Related Parts

TE Connectivity5-87194-5
Conn Unshrouded Header HDR 6 POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity647676-6
Economy Power 6 Position Through-Hole Single Row Straight Wire to Board Header
TE Connectivity87654-6
Board Connector, 6 Contact(S), 1 Row(S), Male, Right Angle, 0.156 Inch Pitch, Solder Terminal,
Pin Header, 6 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
Pin Header, 6 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
TE Connectivity640389-6
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 6 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity / AMP 87194-5 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 3.96mm Solder RA Thru-Hole
6-Pin Connector, 3.96mm Pitch, 5A, Tin-Plated, Black, TH
06 Modi Hdr Srra .156Cl Rohs Compliant: No |Amp Te Connectivity 87194-5
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Headers & Wire Housings 06 MODI HDR SRRA 0.156CL
.156 Inch AMPMODU .031 X .062 Mod l

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors