What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 8-324075-1

Ring Terminal, #10 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-324075-1.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 8-324075-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity329951
PIDG Ring Tongue Terminal 22-26AWG 15.62mm 3.55mm Tin Loose Piece
TE Connectivity8-323914-1
PIDG 26-22 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal
TE Connectivity8-323912-1
Ring Tongue Terminal 22-26AWG Copper Yellow 13.33mm Tin Loose
PanduitPN22-6R-C
Panduit PN Insulated Sleeve Ring Terminal FOR #6 Screw, 26 - 22 AWG, Nylon 100/PK
PanduitPV22-8R-CY
RING TERMINAL 26 - 22 AWG #8 STUD SIZE VINYL INSULATED FUNNEL ENTRY
TE Connectivity324597
Flanged Spade Tongue Terminal 22-26AWG 16.48mm 4.62mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 8-324075-1 provided by its distributors.

Ring Terminal, #10 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
TERMINAL, RING TONGUE, #10, CRIMP YELLOW; TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):26-22; Contact Material:Copper; Contact Plating:Tin
TERMINAL,PIDG R 26-22 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 26 – 22 AWG Wire Size: .129 – .326 mm² Wire Size: 202 – 810 CMA Stud Size: #10 Ring Tongue 26 – 22 AWG .129 – .326 mm² 202 – 810 CMA | Pidg Ring Tongue Terminal | Part Number: 8-324075-1 | Internal Number: 8-324075-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors