What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 8-2176246-2

Res Thick Film 2512 5.6M Ohm 5% 1.5W ±100ppm/C Pad SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-2176246-2.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 8-2176246-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity35225M6JT
Res Thick Film 2512 5.6M Ohm 5% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity8-2176251-2
Res Thick Film 2010 5.6M Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402JR-075M6L
Res Thick Film 0402 5.6M Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-075M6L
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 5.6MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-075M6L
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 5.6MOhm 0.1W 1/10W
TE Connectivity / AMP8-2176245-2
Fixed Resistor, Thick Film, 0.6W, 5600000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity / AMP 8-2176246-2 provided by its distributors.

Res Thick Film 2512 5.6M Ohm 5% 1.5W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 5600000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD CRGS2512 5% 5M6
5.6M Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1MΩ – 1GΩ, 1.5 W, Neohm CRGS
RES, 5M6, 5%, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 5.6Mohm; Product Range: CRGS Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 1.5W; Resistance Tolerance: ±

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS2512J5M6