What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 8-2176245-2

Fixed Resistor, Thick Film, 0.6W, 5600000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-2176245-2.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 8-2176245-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP8-2176244-2
Fixed Resistor, Thick Film, 0.5W, 5600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ-12ZYJ565U
Resistor, thick film, SMD 2010 (5025), 5.6 MΩ, 0.75 W, ±5 %, ERJ12ZYJ565U
Yageo GroupRC0402JR-075M6L
Res Thick Film 0402 5.6M Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-075M6L
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 5.6MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-075M6L
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 5.6MOhm 0.1W 1/10W
TE Connectivity / AMP8-2176243-2
Res Thick Film 0603 5.6M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 8-2176245-2 provided by its distributors.

Fixed Resistor, Thick Film, 0.6W, 5600000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Res Anti-Surge Thick Film 1206 5.6M Ohm 5% 3/5W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGS1206 5% 5M6
5.6M Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1MΩ – 1GΩ, .6 W, Neohm CRGS
Res, 5M6, 5%, 1206, Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistance:5.6Mohm; Product Range:Crgs Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:600Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Te Connectivity Neohm CRGS1206J5M6

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS1206J5M6