What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 8-2176243-5

Res Thick Film 0603 10M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-2176243-5.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 8-2176243-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603FR-0710ML
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 10MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-0710ML
Res Thick Film 0603 10M Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC0603JR-0710ML
Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0603 10M Ohm 5% 1/10W ±200ppm/°C Ceramic Paper T/R
PanasonicERJ3GEYJ106V
Res Thick Film 0603 10M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 10MΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 8-2176243-5 provided by its distributors.

Res Thick Film 0603 10M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
TE Connectivity 8-2176243-5 CRGS0603 Resistor SMD Thick Film 5% 10M
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD CRGS0603 5% 10M
Res, 10M, 5%, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:10Mohm; Product Range:Crg Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:250Mw; Resistance Tolerance:± 5%; Temperaturerohs Compliant: Yes |Te Connectivity Neohm CRGS0603J10M
Special Order: CRGS0603 5% 10M Resistance Value: 10M Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 Surface Mount Resistor | 10M Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS0603J10M | Internal Number: 8-2176243-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0603J10M