What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ3GEYJ106V

Res Thick Film 0603 10M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3GEYJ106V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

element14 APAC

Master Electronics

TME

Jameco (USA)

Inventory History

3 month trend:
+42.23%

CAD Models

Download Panasonic ERJ3GEYJ106V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0603FR-0710ML
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 10MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-0710ML
Res Thick Film 0603 10M Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603JR-0710ML
Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 10M Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ3GEYJ106V provided by its distributors.

Res Thick Film 0603 10M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0603
100mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 10MΩ 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 10 MOhm 0.1 W ±5 % -400/+150 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 10 Megohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Cut Tape
Thick Film Chip Resistor, 10000000 ½, 5 %, 0.1 W
Panasonic SCT
THICK FILM CHIP RESISTOR, 10 MOHM, 0.1W, 5%
10MΩ ±5% 100mW -400ppm/℃~150ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
SMD Thick Film 0603 0,1W 5% 10M Taped
ERJ-3GEYJ106V Panasonic Thick Film Resistors - SMD 0603 10Mohms 5% Tol AEC-Q200 datasheet, inventory, & pricing.
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 10MOhm -400/ +150ppm/C
Panasonic ERJ3GEYJ106V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 10 MOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3GEYJ106V
  • ERJ-3GEYJ106V.