Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 794245-1

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug

$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 794245-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+8.36%

CAD Models

Download TE Connectivity / AMP 794245-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity794821-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794192-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-794065-0
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Connector Housing Power Plug 8 Position 4.2 mm Straight Cable Mount Bag
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 794245-1 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Plug housing, 8 pole, pitch 4.14 mm, straight, natural, 794245-1
Conn Housing PL 8 POS 4.14mm Crimp ST Cable Mount Natural Bag
08P Mini Umnl2 Plug Hsg Ul94V2; |Te Connectivity Amp 794245-1
Pin & Socket Connectors 08P MINI UMNL2 PLUG HSG UL94V2
.163 Centerline 600 V 9.5 A max.
Latch Lock,Plug 2 8pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting
Special Order: 08P MINI UMNL2 PLUG HSG UL94V2 Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Wire-to-Board Number of Positions: 8 Centerline (Pitch): 4.14 mm Housing Plug Wire-to-Wire 8 | Rectangular Power Connector | Part Number: 794245-1 | Internal Number: 794245-1 | 4.14 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors