What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 787190-5

Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port

$ 7.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787190-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 787190-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.99
$ 7.585
Stock
1,847
19,832
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
50
50
Number of Rows
4
2
Mount
Panel
Panel, Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5787190-5
Conn D-Sub SKT 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
TE Connectivity / AMP787395-5
Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port
TE Connectivity747838-4
D Sub Connector Peak Reflow Com; |Amp Te Connectivity 747838-4
HARTING Elektronik09672374704
D-SUB STANDARD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET 37 WAY 6A
AmphenolL77SDC37S
D Sub Conn, Rcpt, 37Pos, Solder; |Amphenol Communications Solutions L77SDC37S
D Sub Conn, Rcpt, 37Pos, Solder; |Amphenol Communications Solutions L77SDC37SA4CH4F

Descriptions

Descriptions of TE Connectivity / AMP 787190-5 provided by its distributors.

Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Latch, Receptacle
D-Sub Standard Connectors RECEPTACLE 50P R/A
CONN D-TYPE RCPT 50POS R/A SLDR
PCB D-Sub Connectors, Receptacle, Cable-to-Board, 50 Position, 1.27 mm [.05 in] Centerline, 2 Row, Standard Profile, AMPLIMITE 0.50 Series
50 50SR R/A RCPT ASSY,REDESIGN, 787190-5
.050 Series Board Mount Connectors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7871905