Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 767057-3

Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 767057-3.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 767057-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.426
Stock
108,062
276
Authorized Distributors
3
6
Gender
Male
Male
Pitch
635 µm
635 µm
Number of Positions
114
114
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Nickel
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-08-16
LTD Date2023-08-16

Related Parts

TE Connectivity767087-3
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP1-767183-0
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape
TE Connectivity / AMP1-5767183-0
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape
SlimStack BTB 0.635mm 0.635 Series Recpt 6.00 to 10.00mm Mated Height 6.40mm Mated Width 120CKT
Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity / AMP 767057-3 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
Mict,495,plug,114,pdni Rohs Compliant: No |Amp Te Connectivity 767057-3
Board to Board & Mezzanine Connectors MICT,495,PLUG,114 PDNI
CONN PLUG 114P SMD PALLAD-NICKEL
Board Stacking Connector, 117 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Pad, 640μm, 2, 114-Pin, SMD, P=0.64mm, SMD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7670573