Molex 55091-0874

0.64mm 2 Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 4.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55091-0874.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

IHS

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.72%

CAD Models

Download Molex 55091-0874 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector, Plug, Outer Shroud, 70-Pin, SMD, P=0.64mm, Gold Plated, 29.1mm × 5.207mm × 5.2mm
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
SpeedStack Vertical Plug, 0.80mm Pitch, 2.90mm Height, 60 Circuits, UL94V-0, Black
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.
HIROSE ELECTRICFX8C-80P-SV(91)
0.6mm 2 80P Standing paste SMD,P=0.6mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions61083-082400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity3-5177986-3
Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61083-082402LF
Conn Fine Pitch Connector PL 80 POS 0.8mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of Molex 55091-0874 provided by its distributors.

0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Plug, 6.00 or 12.00mm Mated Height, 6.40mm Mated Width, 80 Circuits
MEZZANINE CONN, PLUG, 80P, 2ROW, 0.635MM; Product Range:SlimStack 55091 Series; No. of Contacts:80Contacts; Gender:Header; Pitch Spacing:0.635mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0550910874
  • 55091-0874..
  • 550910874
  • 550910874.