What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-1622825-9

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.39ohm, 0.2208V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1622825-9.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Newark

Farnell

Inventory History

3 month trend:
-8.63%

CAD Models

Download TE Connectivity / AMP 5-1622825-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP5-1622825-9
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.39ohm, 0.2208V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP7-1622825-2
Res Thick Film 1206 0.39 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RQJR39V
Res Thick Film 0805 0.39 Ohm 5% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
PanasonicERJ-6DQJR39V
Res Thick Film 0805 0.39 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73N2AR39JTD
Fixed Resistor, Thick Film, 0.25W, 0.39ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Yageo GroupRL0805JR-070R39L
Low Ohmic Chip Resistor Thick Film 0805 390mOhm 5% Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1622825-9 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.39ohm, 0.2208V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Smd Current Sense Resistors, Rl73 Series, 0.39 Ohm, 125 Mw, - 5%, 1.11 V, 0805 [2012 Metric] |Te Connectivity Cgs RL73K2AR39JTD
Current Sense Resistors - SMD RL73K 2A R39 5% 5K RL
.39 Ω, Thick Film, Current Sensing Resistor Resistor, 5 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, CGS RL73
CURRENT SENSE RES, 0R39, 5%, 125 MW; Resistance: 0.39ohm; Product Range: -; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature Coefficie
RL73K 2A R39 5% 5K RL Resistance Value: .39 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.39 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2AR39JTD | Internal Number: 5-1622825-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73K2AR39JTD