Molex 26-64-5050

KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 5 Circuits, Tin (Sn) Plating
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-64-5050.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.30%

CAD Models

Download Molex 26-64-5050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle, 5 Circuits, Tin (Sn) Plating
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 5 Circuits Tin (Sn) Plating
TE Connectivity1-1123723-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power
TE Connectivity640385-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP644751-5
5pin 3.96mm 1 Header 7A tin Through hole mounting 19.81mm(Length)*16.25mm(height)

Descriptions

Descriptions of Molex 26-64-5050 provided by its distributors.

KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 5 Circuits, Tin (Sn) Plating
Pin Header, 5 Contacts, 1 Row, 3.96mm, Tin, 7A, Right Angle, Partially Shrouded, Brass, THT RA, PET
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole KK® Bag
Headers & Wire Housings KK 156 Hdr FrLk RtAn Peg 05 Ckt Tin
CONNECTOR, HEADER, 5POS, 1ROW, 3.96MM;
CONN, R/A PIN HDR, 5POS/1ROW, 3.96MM/THT; Pitch Spacing:3.96mm; No. of Contacts:5Contacts; Gender:Header; Product Range:KK 396 42492 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026645050
  • 26645050
  • 42492-0005