Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 644465-3

Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 644465-3.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.64%

Alternate Parts

Price @ 1000
$ 0.335
Stock
31,218
143,794
Authorized Distributors
2
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity640426-3
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity640428-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity / AMP3-640430-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity3-643820-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-643821-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity3-640595-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 644465-3 provided by its distributors.

Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount
Headers & Wire Housings FEED THRU W TAB 3P L.R. orange 18 AWG
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
03P MTA156 CONN ASSY 18AWG ORA, 644465-3
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 3P IDC 18AWG TIN-LEAD
Insulation Displacement (IDC) Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:3; Pitch Spacing:0.156"; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Tin ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors