Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 643819-7

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount

$ 0.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643819-7.

IHS

Technical Drawing1 page11 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.51
$ 0.527
Stock
14,584
71,693
Authorized Distributors
3
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-640432-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity640427-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-640601-7
CIRCULAR CONNECTOR, 07P MTA156 CONN ASSY 22AWG LF MTA156 SERIES
TE Connectivity / AMP3-644465-7
Conn IDC Connector RCP 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity640426-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-640429-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 643819-7 provided by its distributors.

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
CONNECTOR ASSEMBLY 7 POSITION MTA156 22AWG RED MTA156 SERIES
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Conn HDR, 07P MTA156 CONN ASSY 22AWG RED
Headers & Wire Housings CLOSED WITH TABS 7P L.R. red 22 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 7P IDC 22AWG TIN-LEAD
Insulation Displacement (IDC) Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:7; Pitch Spacing:0.156"; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Tin ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors