TE Connectivity / AMP 643818-3

Conn IDC Connector F 3Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643818-3.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+67.86%

Alternate Parts

Price @ 1000
$ 0.547
$ 0.268
Stock
44,338
249,771
Authorized Distributors
4
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-640427-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity640426-3
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity640428-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-644465-3
WIRE-BOARD Connector RECEPTACLE, 3 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity3-640433-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-643191-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 643818-3 provided by its distributors.

Conn IDC Connector F 3Power POS 3.96mm IDT RA Cable Mount Bag/Box
Headers & Wire Housings CLOSED WITH TABS 3P L.R. yellow 20 AWG
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
Connectors, pc Board; |Te Connectivity Amp 643818-3
MTA CST-100 II MT-6 and SL Connectors and Headers
03P MTA156 CONN ASSY 20AWG YEL <AZ
CONN RCPT 3P IDC 20AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors