Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 640621-5

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640621-5.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.31%

Alternate Parts

Price @ 1000
$ 0.21
$ 0.451
$ 0.451
Stock
25,504
95,806
95,806
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
5
5
5
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TE Connectivity643815-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643815-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640621-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-644564-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 640621-5 provided by its distributors.

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
CONN, RECT, INTERCONNECT SYSTEM, CABLE SOCKET,5 CONT, IDC, MTA-100 SERIES,24 AWG,5A
05P Mta100 Conn Assy F/t Natl Rohs Compliant: No
Headers & Wire Housings FEED THRU W/O TAB 5P white tin 24 AWG
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 5P IDC 24AWG TIN-LEAD
24 AWG Locking Ramp,Receptacle 2.54mm 1 5pin 2.03μm lead,tin white IDC wire mounting,free hanging,Through hole mounting 12.7mm(Length)*13.21mm(height)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors