Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 640601-6

Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640601-6.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-27.64%

Alternate Parts

Price @ 1000
$ 0.527
Stock
14,434
83,582
Authorized Distributors
3
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity643818-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640426-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-643817-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640599-6
MTA-156 CONNECTOR TIN, 06P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 3-640599-6
TE Connectivity3-640431-6
Wire-Board Connector Receptacle, 6 Posit; |Amp Te Connectivity 3-640431-6
TE Connectivity / AMP3-644461-6
Conn IDC Connector RCP 6 POS 3.96mm IDT RA Cable Mount Bag

Descriptions

Descriptions of TE Connectivity / AMP 640601-6 provided by its distributors.

Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
MTA-156 6 Position Single Row 22 AWG Feed Through IDC Receptacle Assembly
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings FEED THRU WO TAB 6P L.R. red 22 AWG
06P MTA156 CONN ASSY 22AWG RED, 640601-6
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 6P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors