Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 62865-1

Quick Disconnect Terminal 16-20AWG F 14.99mm 5.59mm Tin Strip
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 62865-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

X-ON

CAD Models

Download TE Connectivity / AMP 62865-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2
TE Connectivity1-160304-2
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 62865-1 provided by its distributors.

Quick Disconnect Terminal 16-20AWG F 14.99mm 5.59mm Tin Strip
Special Order: 187 FASTON REC 20-16 AWG TPBR Quick Disconnect Terminal Type: Receptacle Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: .187 in Mating Tab Width: 4.75 mm Receptacle 20 – 16 AWG .51 – 1.31 mm² .187" | Quick Disconnect | Part Number: 62865-1 | Internal Number: 62865-1 | TE Connectivity
FEMALE QUICK DISCONNECT, 4.75MM, 16AWG; Product Range: FASTON 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size A

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62865-1 .