What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 6-1879132-4

Res Thin Film 0402 41.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879132-4.

Electro Sonic

Datasheet8 pages9 years ago

element14 APAC

TE Connectivity

CAD Models

Download TE Connectivity / AMP 6-1879132-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2ARB393X
Res Thin Film 0402 39K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2ARB433X
Res Thin Film 0402 43K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
TE Connectivity6-1879132-7
Fixed Resistor, Thin Film, 0.063W, 44200ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E39K2BTDF
Res High Precision Thin Film 0402 39.2k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R
TE Connectivity6-1879132-0
Fixed Resistor, Thin Film, 0.063W, 37400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB4122X
Res Thin Film 0402 4.12K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1879132-4 provided by its distributors.

Res Thin Film 0402 41.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Thin Film Resistors-Smd Rn 0402 41%k2 0.1% 10Ppm |Te Connectivity Holsworthy RN73C1E41K2BTDF
Fixed Resistor, Thin Film, 0.063W, 0.1% +/-Tol, 10ppm/Cel, 0402
RES, 41K2, 0.1%, 0.063W, 0402, THIN FILM
RES, 41K2, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 41.2kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E41K2BTDF