Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5532834-1

Assy, rcpt, r.a., hdi, lead-Free, 3Row, w/Ogui; |Te Connectivity Amp 5532834-1
$ 46.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5532834-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 5532834-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.776
$ 49.45
Stock
292
379
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
107
387
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP532834-1
Conn HDI F 387 POS 2.54mm Solder RA Thru-Hole Tube
Conn Socket Strip SKT 289 POS 2.54mm Solder ST Thru-Hole
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of TE Connectivity / AMP 5532834-1 provided by its distributors.

Assy, rcpt, r.a.,hdi, lead-Free,3Row, w/Ogui; |Te Connectivity Amp 5532834-1
387 Position 2.54 mm Receptacle Right Angle Through Hole HDI Connector
Board to Board & Mezzanine Connectors .100 REC 3X129P R/A 3ROW W/OGUI
Conn HDI F 387 POS 2.54mm Solder RA Thru-Hole
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Board Connector, 107 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
5532834-1, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors