Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5532431-8

Conn HDI RCP 165 POS 2.54mm Solder RA Thru-Hole Tube

$ 102.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5532431-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-1.30%

CAD Models

Download TE Connectivity / AMP 5532431-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 102.98
$ 93.32
Stock
12,201
22,521
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
165
165
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5533268-5
Board Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
TE Connectivity533268-6
Board Connector, 135 Contact(S), 3 Row(S; |Te Connectivity Amp 533268-6
TE Connectivity5533268-3
Board Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
TE Connectivity / AMP532834-1
Conn HDI F 387 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity532431-7
HDI RECP ASSY 3 ROW 150 POS, PCB Headers and Receptacles | TE Connectivity 532431-7
TE Connectivity1-532431-1
HDI RECP ASSY 3 ROW 210 POS, PCB Headers and Receptacles | TE Connectivity 1-532431-1

Descriptions

Descriptions of TE Connectivity / AMP 5532431-8 provided by its distributors.

Conn HDI RCP 165 POS 2.54mm Solder RA Thru-Hole Tube
ASSY, RECPT, R.ANGLE, HDI, LEAD-FR, PCB Headers and Receptacles
Assy, recpt, r.angle, hdi, lead-Free,3Row, w/ Rohs Compliant: Yes |Te Connectivity Amp 5532431-8
High Speed / Modular Connectors RCPT 165P 3ROW R/A HDI
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
5532431-8, TE CONNECTIVITY/AMP BRAND
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 165 Number of Rows: 3 PCB Mount Receptacle Right Angle Board-to-Board 165 | PCB Connector Header & Receptacle | Part Number: 5532431-8 | Internal Number: 5532431-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-532431-8