Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 536603-1

Conn Backplane Power HDR 8Power POS 2mm Press Fit ST Thru-Hole

$ 5.459
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536603-1.

IHS

Datasheet1 page20 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

Newark

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.459
$ 4.382
Stock
556
857
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
8
8
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2013-04-25
LTD Date2013-05-27

Related Parts

Amphenol Communications Solutions88960-101LF
Board Connector, 8 Contact(S), 4 Row(S), Male, Straight, Press Fit Terminal, Locking, White
Amphenol Communications Solutions70236-103LF
Board Connector, 8 Contact(S), 4 Row(S), Male, Straight, Press Fit Terminal, Locking, Plug
Amphenol Communications Solutions70236-101LF
Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header, Press-Fit, Wide body.
TE Connectivity / AMP536600-1
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Locking, Receptacle
TE Connectivity / AMP536627-1
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, 0.236 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP536620-1
Conn Backplane Power HDR 8Power POS 2mm Press ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 536603-1 provided by its distributors.

Conn Backplane Power HDR 8Power POS 2mm Press Fit ST Thru-Hole
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle
FB2MM HDR 8POS Backplane CONNECTOR
CONN HEADER FUTUREBUS 8POS PCB
2mm Centerline Futurebus+ Connectors
536603-1, TE CONNECTIVITY/AMP BRAND
FB2MM HDR 8P REPLACED BY 5536603-1
2MM FB,ASY,008,PWR,HDR,EN,4.25
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Header; No. of Contacts:8; Pitch Spacing:2mm; Contact Termination:Press Fit; Contact Material:Phosphor Bronze; Series:Z-Pack; Contact Plating:Gold; No. of Rows:4 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5366031