TE Connectivity / AMP 536627-1

Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, 0.236 inch Pitch, Solder Terminal, Natural Insulator,...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536627-1.

IHS

Technical Drawing1 page20 years ago

TE Connectivity

Alternate Parts

Price @ 1000
$ 6.077
Stock
1
1
Authorized Distributors
0
6
Gender
Male
Male
Pitch
5.9944 mm
2.0066 mm
Number of Positions
8
8
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-01-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions88960-101LF
Board Connector, 8 Contact(S), 4 Row(S), Male, Straight, Press Fit Terminal, Locking, White
Amphenol Communications Solutions70236-103LF
Board Connector, 8 Contact(S), 4 Row(S), Male, Straight, Press Fit Terminal, Locking, Plug
Amphenol Communications Solutions70236-101LF
Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header, Press-Fit, Wide body.
TE Connectivity / AMP536603-1
8 Contact(S), Male, Straight Two Part Board Connector, Press Fit
TE Connectivity / AMP536600-1
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Locking, Receptacle
TE Connectivity / AMP536620-1
Conn Backplane Power HDR 8Power POS 2mm Press ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 536627-1 provided by its distributors.

Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, 0.236 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
2mm Centerline Futurebus+ Connectors
Z-Pack Connectors Z PACK VERT 8P

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors